Samtec FTS Series Straight Surface Pin Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-1915
- Mfr. Part No.:
- FTS-104-01-F-DV-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.242 | €11.21 | - |
| 25 - 45 | €2.132 | €10.66 | 4% |
| 50 - 95 | €1.192 | €5.96 | 46% |
| 100 - 245 | €1.13 | €5.65 | 49% |
| 250 + | €1.018 | €5.09 | 54% |
*price indicative
- RS Stock No.:
- 180-1915
- Mfr. Part No.:
- FTS-104-01-F-DV-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTS | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.29mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTS | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.29mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Micro low profile header
Available with various post heights
End shroud option available
Cost saving flash gold plating available
Available in surface mount and through-hole tails
Vertical row configuration
Related links
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
