Samtec HTSW Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.51

(exc. VAT)

€4.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.351€3.51
100 - 240€0.316€3.16
250 - 990€0.287€2.87
1000 - 4990€0.241€2.41
5000 +€0.218€2.18

*price indicative

Packaging Options:
RS Stock No.:
180-2090
Mfr. Part No.:
HTSW-103-07-F-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTSW

Product Type

Pin Header

Pitch

2.54mm

Current

4.3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.54mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

550V

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Suitable for most high-temperature board processing

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy