Samtec TMS Series Straight Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

€572.00

(exc. VAT)

€704.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +€0.572€572.00

*price indicative

RS Stock No.:
180-3098
Mfr. Part No.:
TMS-106-02-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMS

Product Type

Pin Header

Pitch

1.27mm

Current

5A

Number of Contacts

6

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.05mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

2.54mm

Standards/Approvals

No

Orientation: Vertical, right-angle

Pitch: .050" (1.27 mm)

Application: Optional polarization for single or double row design up to 100 pins

Contact System: .018" (0.46 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy