Samtec TMM Series Straight Through Hole Pin Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-3414
Mfr. Part No.:
TMM-108-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMM

Current

3.0

Pitch

2mm

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Tail Pin Length

3.5mm

Mating Pin Length

3.2mm

Voltage

250V, 281V

Application: Large variety of low profile pin counts, Terminal lengths and options

Contact System: .020" (0.50 mm) square post

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy