Samtec EHT Series Straight Surface PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 10 units)*

€198.86

(exc. VAT)

€244.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€19.886€198.86

*price indicative

RS Stock No.:
180-3507
Mfr. Part No.:
EHT-120-01-S-D-SM-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHT

Pitch

2mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Optional caps to lock cable to header

Polarization notch

2.00 mm (.0787") pitch

All common pin counts from 3 to 25

Through-hole, right-angle and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy