Samtec BTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-3593
- Mfr. Part No.:
- BTE-040-01-F-D-A
- Manufacturer:
- Samtec
Subtotal (1 tube of 16 units)*
€101.28
(exc. VAT)
€124.64
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 16 + | €6.33 | €101.28 |
*price indicative
- RS Stock No.:
- 180-3593
- Mfr. Part No.:
- BTE-040-01-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BTE | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 225V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BTE | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 225V | ||
Extended Life Product™ (E.L.P.™)
Optional tape and reel packaging
Six standard positions, up to 240 I/O pins
Standard alignment pin feature
Two standard stacks heights, Other heights available as application specific
Available in cost saving gold plating
Edge mount style available
Related links
- Samtec BTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
