Samtec HPT Series Right Angle Through Hole Pin Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 18 units)*

€122.15

(exc. VAT)

€150.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
18 +€6.786€122.15

*price indicative

RS Stock No.:
180-3636
Mfr. Part No.:
HPT-125-01-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

HPT

Pitch

1.27mm

Current

1.75A

Housing Material

Liquid Crystal Polymer

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

5mm

Available in five different positions

Right-angle through-hole tails

Cost saving flash gold plating available

Compact flash and PCMCIA compatible

Mates to industry standard compact flash sockets

Standard version available (FTSH Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy