Samtec TFC Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.02
25 - 99€5.27
100 - 249€4.92
250 - 499€4.60
500 +€4.31

*price indicative

RS Stock No.:
180-3984
Mfr. Part No.:
TFC-120-02-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFC

Product Type

PCB Header

Pitch

1.27mm

Current

3A

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

350V

Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies

Contact System: .018" (0.46 mm) diameter post

Multiple stack heights

Orientation: Vertical, right-angle

Pitch: .050" (1.27 mm)

Special Features: Lower cost plating option

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy