Samtec TSM Series Straight Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 38 units)*

€57.91

(exc. VAT)

€71.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 114 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
38 +€1.524€57.91

*price indicative

RS Stock No.:
180-4575
Mfr. Part No.:
TSM-106-01-L-SH-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Current

4A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

4.57mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

475V

COO (Country of Origin):
US
Application: Choice of standard post heights provide solutions to mate with any Samtec socket

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, horizontal

Pitch: .100" (2.54 mm)

Special Features: Designed specifically for surface mount applications with many options to facilitate processing

Termination: Surface mount, mixed technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy