Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-4915
- Mfr. Part No.:
- FTSH-110-01-F-D-K
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €3.66 | - |
| 25 - 99 | €3.39 | 7% |
| 100 - 249 | €3.15 | 13% |
| 250 - 499 | €2.91 | 20% |
| 500 + | €2.75 | 24% |
*price indicative
- RS Stock No.:
- 180-4915
- Mfr. Part No.:
- FTSH-110-01-F-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 100μm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 100μm | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Micro header with various post heights
Available in surface mount and through-hole tails
End shroud option available
Cost saving flash gold plating available
Vertical and horizontal row configurations
Extended Life Product™ (E.L.P.™)
Hot Pluggable version available (HPT Series)
Related links
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
