Samtec TSM Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-4966
- Mfr. Part No.:
- TSM-105-02-T-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.031 | €10.31 |
| 50 - 90 | €0.941 | €9.41 |
| 100 - 190 | €0.867 | €8.67 |
| 200 - 490 | €0.804 | €8.04 |
| 500 + | €0.748 | €7.48 |
*price indicative
- RS Stock No.:
- 180-4966
- Mfr. Part No.:
- TSM-105-02-T-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 8.13mm | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 8.13mm | ||
Standards/Approvals No | ||
Voltage 475V | ||
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Related links
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- RS PRO 175mm LCD Inclinometer
