Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 181-3986
- Mfr. Part No.:
- 25.350.3353.0
- Manufacturer:
- Wieland
Image representative of range
Subtotal (1 pack of 10 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.01 | €10.10 |
*price indicative
- RS Stock No.:
- 181-3986
- Mfr. Part No.:
- 25.350.3353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | 8213 S | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Standards/Approvals | UL Data, VDE 0110, CSA Data Approvals | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series 8213 S | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Standards/Approvals UL Data, VDE 0110, CSA Data Approvals | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
PCB Pin Headers
Headers for soldering onto PCBs, available in straight or elbow version
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
Related links
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Pluggable Terminal Block 5.08 mm Pitch 25.350.3253.0
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Screw
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
