Amphenol Communications Solutions Minitek Pwr Series Straight Through Hole PCB Header, 2 Contact(s), 5.7mm Pitch, 2
- RS Stock No.:
- 181-9894
- Mfr. Part No.:
- 10142708-02200LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9894
- Mfr. Part No.:
- 10142708-02200LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek Pwr | |
| Pitch | 5.7mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Series Number | 10142708 | |
| Current Rating | 23.0A | |
| Tail Pin Length | 3.73mm | |
| Voltage Rating | 600 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek Pwr | ||
Pitch 5.7mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Series Number 10142708 | ||
Current Rating 23.0A | ||
Tail Pin Length 3.73mm | ||
Voltage Rating 600 | ||
- COO (Country of Origin):
- CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 5.70 mm Vertical Through Hole Header, 2 Positions, Tin Plating, Glow Wire Compatible, Halogen Free
Related links
- Amphenol Communications Solutions Minitek Pwr Series Straight Through Hole PCB Header 5.7mm Pitch, 2
- Amphenol Communications Solutions Minitek Pwr Series Right Angle Through Hole PCB Header 3 mm Pitch, 2
- Amphenol Communications Solutions Minitek Pwr Series Female Crimp Terminal 16AWG Min, 14AWG Max
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 2.5mm Pitch 2 Row
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
