Amphenol Communications Solutions BergStak Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row,
- RS Stock No.:
- 182-2232
- Mfr. Part No.:
- 61083-102402LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 550 units)*
€2,990.90
(exc. VAT)
€3,678.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 + | €5.438 | €2,990.90 |
*price indicative
- RS Stock No.:
- 182-2232
- Mfr. Part No.:
- 61083-102402LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly
BergStak® 0.80 mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
Related links
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 0.8mm Pitch, 2
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 0.8mm Pitch, 2
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
