Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 182-2248
- Mfr. Part No.:
- 77313-102-72LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 100 units)*
€297.50
(exc. VAT)
€365.90
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €2.975 | €297.50 |
*price indicative
- RS Stock No.:
- 182-2248
- Mfr. Part No.:
- 77313-102-72LF
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Bergstik | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 72 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 130°C | |
| Tail Pin Length | 3.42mm | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH/SvHC | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Bergstik | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 72 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 130°C | ||
Tail Pin Length 3.42mm | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH/SvHC | ||
Mating Pin Length 5.84mm | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
