Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header, 4 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 182-2371
- Mfr. Part No.:
- 20021121-00004C4LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
Last RS stock
- Final 277 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €4.58 | €0.458 |
| 10 - 24 | €4.36 | €0.436 |
| 25 - 49 | €4.03 | €0.403 |
| 50 - 99 | €3.69 | €0.369 |
| 100 + | €3.35 | €0.335 |
*price indicative
- RS Stock No.:
- 182-2371
- Mfr. Part No.:
- 20021121-00004C4LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek127 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek127 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Minitek127® standard board-to-board connector is the improved 1.27 mm pitch modular system. It is the halogen-free product includes the straight, right-angle and surface mount, post option for surface mount, different plating variations and position numbers up to 100.
Positions from 4 to 100 with 2 positions incremental
The stack heights for parallel board to board are 5.8mm, 6.0mm, 6.1 mm and 6.9mm
Space saving compared to 2.54 mm & 2.00 mm pitch
Reliable and economical selective plating
15u, 30u GXT plating choice
Located post option for SMT type header and receptacle
Customized selective pin loaded
Halogen free
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27 mm (0.5inch) pitch.
Related links
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
