Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row,

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.26

(exc. VAT)

€8.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€7.26€3.63-
10 - 24€7.02€3.513%
25 - 49€6.44€3.2211%
50 - 99€5.89€2.94518%
100 +€5.34€2.6726%

*price indicative

Packaging Options:
RS Stock No.:
182-2544
Mfr. Part No.:
98414-G06-18ULF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Minitek

Current

2A

Pitch

2mm

Number of Contacts

18

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
FR
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 18 Positions - 2 mm (0.079inch) - Vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy