Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€2.70€0.27
10 - 24€2.57€0.257
25 - 49€2.44€0.244
50 - 99€2.33€0.233
100 +€2.06€0.206

*price indicative

Packaging Options:
RS Stock No.:
182-2774
Mfr. Part No.:
77311-462K04LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.05mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Mating Pin Length

13.5mm

Voltage

1.5kV

COO (Country of Origin):
FR
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy