Hirose DF51 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-2603
Mfr. Part No.:
DF51A-12DP-2DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF51

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

C-UL/CSA, RoHS (EU)2015/863, UL

Voltage

650V

COO (Country of Origin):
CN
Positive lock provides clear tactile click and secures reliable connection

The locking mechanism delivers a clear tactile click, which prevents incomplete mating

Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design

Gold and Tin plating options support various application needs

Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment

Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions

Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG

Suitable for potting - Capable of being potted, up to 3mm

Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy