Hirose DF51 Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.731€7.31
50 +€0.688€6.88

*price indicative

RS Stock No.:
185-2682
Mfr. Part No.:
DF51A-16DP-2DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF51

Current

2A

Pitch

2mm

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

C-UL/CSA, RoHS (EU)2015/863, UL

Voltage

650V

COO (Country of Origin):
CN
Positive lock provides clear tactile click and secures reliable connection

The locking mechanism delivers a clear tactile click, which prevents incomplete mating

Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design

Gold and Tin plating options support various application needs

Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment

Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions

Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG

Suitable for potting - Capable of being potted, up to 3mm

Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy