Samtec UMPS Series Straight Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €6.10

View bulk pricing options

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.70-
10 - 24€5.09€6.10
25 - 99€4.94€19.00
100 - 249€4.81€89.00
250 +€4.71€247.50

*price indicative

RS Stock No.:
187-2176
Mfr. Part No.:
UMPS-05-05.5-G-VT-SM-WT-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

UMPS

Product Type

PCB Header

Current

15.4A

Pitch

2mm

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

650V

Design flexibility as a two-piece system for power/signal applications

Up to 21 A per power blade

2 – 5 power blades on a 2.00 mm pitch

5 mm to 16 mm stack heights

Use with Samtec’s high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy