Phoenix Contact SMKDS 3/3-5.08 Series Angled PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 189-5938
- Mfr. Part No.:
- 1713736
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.06
(exc. VAT)
€16.07
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.612 | €13.06 |
| 125 - 370 | €2.504 | €12.52 |
| 375 - 995 | €2.396 | €11.98 |
| 1000 - 1995 | €2.296 | €11.48 |
| 2000 + | €2.192 | €10.96 |
*price indicative
- RS Stock No.:
- 189-5938
- Mfr. Part No.:
- 1713736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMKDS 3/3-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMKDS 3/3-5.08 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Standards/Approvals No | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact 3 Way High Current Terminal, 5.08 mm - SMKDS 3/ 3-5,08 - 1713736
Looking for a fast and efficient way to connect wires to PCBs (printed circuit boards) for signal or data transmission? Turn to this PCB Terminal Block connector from Phoenix Contact. It features through-hole mounting and includes three contacts. Thanks to its 35° angled mating connection and side interlocking system, you can easily put together multiple Terminals. The unit is designed for solder termination, so it's quick and safe to attach components in a circuit.
The Terminal is MADE from a Durable nylon polyamide material in Phoenix Contact's signature green colour. It has a UL (Underwriters Laboratories) 94 V-2 certification for fire safety, meaning it stops burning within 30 seconds. You can use this rigorously tested component for applications such as board-to-board connections, programming and prototyping in the electronics industry.
• Current rating of 24 A
• Maximum load current of 28 A
• Voltage rating of 630 V
• 35° angled connection
• Pitch of 5.08 mm
• Wire size of 30-12 AWG
• Stripping length of 8 mm
• Hole diameter of 1.3 mm
• Length of 10.6 mm
Phoenix Contact COMBICON SMKDS 5.08mm 35° Angled PCB Terminal Block
COMBICON SMKDS 5.08mm pitch PCB Terminal Block connector with a 35° angled mating connection and side interlocking. This COMBICON SMKDS 5.08mm PCB Terminal Block connector has rising M3 cage clamp screw Terminals that accept a wire size range of 30 to 12 AWG and a green nylon polyamide housing.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact SMKDS 3/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713309
- Phoenix Contact SMKDS 3/3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3/7-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 3/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713286
- Phoenix Contact SMKDS 3/4-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713040
- Phoenix Contact SMKDS 3/2-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
