TE Connectivity AMP-QUICK Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 189-5962
- Mfr. Part No.:
- 828548-3
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5962
- Mfr. Part No.:
- 828548-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-QUICK | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 5.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-QUICK | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 5.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Amp-Quick Headers
2.54mm TE Connectivity Amp-Quick Range
Related links
- TE Connectivity AMP-QUICK Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-QUICK Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-QUICK Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity 8285 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-QUICK STLEI Series Right Angle PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
