Phoenix Contact FP 0.8/ 52-MV-SH Series Surface Mount PCB Header, 52 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 195-7467
- Mfr. Part No.:
- 1043789
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-7467
- Mfr. Part No.:
- 1043789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 0.8/ 52-MV-SH | |
| Pitch | 0.8mm | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.7A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 0.8/ 52-MV-SH | ||
Pitch 0.8mm | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.7A | ||
- COO (Country of Origin):
- CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 52, pitch: 0.8 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 0.8/ 52-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Phoenix Contact FP 0.8/ 80-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 800 μm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 800 μm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 800 μm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Vertical Surface PCB Header 800 μm Pitch Shrouded
