Phoenix Contact FP 1.27/ 12-MV Series Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
195-7492
Mfr. Part No.:
1714934
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 12-MV

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

12

Pitch

1.27 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Current

1.4 A

Termination Type

Solder

COO (Country of Origin):
CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy