Samtec HTST Series Straight Surface Mount PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6618
- Mfr. Part No.:
- HTST-117-01-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 11 units)*
€53.94
(exc. VAT)
€66.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 11 - 44 | €4.904 | €53.94 |
| 55 - 99 | €4.242 | €46.66 |
| 110 - 209 | €3.796 | €41.76 |
| 220 - 539 | €3.56 | €39.16 |
| 550 + | €3.30 | €36.30 |
*price indicative
- RS Stock No.:
- 196-6618
- Mfr. Part No.:
- HTST-117-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTST | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3.4A | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 425V ac, 600V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTST | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3.4A | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 425V ac, 600V ac | ||
The Samtec HTST series header is a 2.54mm high temperature shrouded Terminal strip with 34 contact pins.
Insulator material MADE up of natural liquid crystal polymer
3.4A per pin Current Rating
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec HTST Series Straight Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
