Samtec BBL Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 5 units)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.614€13.07

*price indicative

RS Stock No.:
196-6625
Mfr. Part No.:
BBL-112-T-F
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

BBL

Pitch

2.54mm

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

The Samtec BBL series is a 2.54mm low profile single row, screw machine Terminal strip with 12 contact pins.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze or brass

Operating Temperature Range -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy