Samtec BTE Series Straight Surface Mount PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6646
- Mfr. Part No.:
- BTE-040-03-L-D-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €10.28 |
| 25 + | €9.50 |
*price indicative
- RS Stock No.:
- 196-6646
- Mfr. Part No.:
- BTE-040-03-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | BTE | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series BTE | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
The Samtec BTE series 0.8mm is a Basic blade and beam Terminal strip with 80 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BTE Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec BTE Series PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
