Samtec BTH Series Straight PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6647
- Mfr. Part No.:
- BTH-030-01-L-D-A-K
- Manufacturer:
- Samtec
Subtotal (1 tray of 96 units)*
€570.91
(exc. VAT)
€702.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | €5.947 | €570.91 |
*price indicative
- RS Stock No.:
- 196-6647
- Mfr. Part No.:
- BTH-030-01-L-D-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec BTH series header is a 0.5mm Basic blade and beam Terminal strip with 60 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BTH Series Straight PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
