Samtec ERM8 Series Straight PCB Header, 50 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€1,441.75

(exc. VAT)

€1,773.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 500€5.767€1,441.75
750 - 1000€5.034€1,258.50
1250 +€4.677€1,169.25

*price indicative

RS Stock No.:
196-6722
Mfr. Part No.:
ERM8-025-05.0-L-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM8

Pitch

800μm

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

The Samtec ERM8 series header is a 0.8mm Edge Rate rugged high speed Terminal strip with 50 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy