Samtec FTSH Series Pin Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6791
- Mfr. Part No.:
- FTSH-105-01-F-DV-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 575 units)*
€723.93
(exc. VAT)
€890.68
(inc. VAT)
In Stock
- 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 575 + | €1.259 | €723.93 |
*price indicative
- RS Stock No.:
- 196-6791
- Mfr. Part No.:
- FTSH-105-01-F-DV-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec FTSH series is highly configurable, offering through-hole, surface mount and mixed technology termination, available in vertical and horizontal orientation, and it can be polarized and keyed to avoid incorrect installation. Its header is a 1.27
Terminal material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
Related links
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
