Samtec BBL Series Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 2 units)*

€7.70

(exc. VAT)

€9.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.85€7.70

*price indicative

RS Stock No.:
196-6818
Mfr. Part No.:
BBL-109-G-E
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBL

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

9

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

The Samtec BBL series is a 2.54mm low profile single row, screw machine Terminal strip with 9 contact pins.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze or brass

Operating Temperature Range -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy