Samtec BBS Series Pin Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 16 units)*

€175.70

(exc. VAT)

€216.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
16 +€10.981€175.70

*price indicative

RS Stock No.:
196-6826
Mfr. Part No.:
BBS-114-G-C
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBS

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

14

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

The Samtec BBS series is a 2.54mm single row, screw machine Terminal strip with 14 contact position.

Contact material MADE up of phosphor bronze or brass

Operating temperature range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy