Samtec BDL Series Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6836
- Mfr. Part No.:
- BDL-104-G-E
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.88 | €9.76 |
*price indicative
- RS Stock No.:
- 196-6836
- Mfr. Part No.:
- BDL-104-G-E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BDL | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BDL | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BDL series is a 2.54mm low profile double row, screw machine Terminal strip with 8 contact pins.
Insulation material MADE up of black high temperature nylon
Contact material MADE up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
