Samtec BDL Series Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6837
- Mfr. Part No.:
- BDL-106-T-E
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 37 units)*
€88.36
(exc. VAT)
€108.67
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 37 - 148 | €2.388 | €88.36 |
| 185 - 1443 | €1.86 | €68.82 |
| 1480 + | €1.834 | €67.86 |
*price indicative
- RS Stock No.:
- 196-6837
- Mfr. Part No.:
- BDL-106-T-E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BDL | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BDL | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BDL series is a 2.54mm low profile double row, screw machine Terminal strip with 12 contact pins.
Insulation material MADE up of black high temperature nylon
Contact material MADE up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BDL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
