Samtec BTH Series PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 56 units)*

€438.42

(exc. VAT)

€539.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
56 +€7.829€438.42

*price indicative

RS Stock No.:
196-6863
Mfr. Part No.:
BTH-090-01-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BTH

Product Type

PCB Header

Pitch

500μm

Number of Contacts

180

Number of Rows

2

Shrouded/Unshrouded

Shrouded

The Samtec BTH series header is a 0.5mm Basic blade and beam Terminal strip with 180 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy