Samtec DW Series Straight Through Hole Pin Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 196-9980
- Mfr. Part No.:
- DW-01-07-T-S-200
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.10
(exc. VAT)
€0.12
(inc. VAT)
In Stock
- 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €0.10 |
| 50 - 99 | €0.08 |
| 100 + | €0.06 |
*price indicative
- RS Stock No.:
- 196-9980
- Mfr. Part No.:
- DW-01-07-T-S-200
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | DW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Housing Material | Black Glass Filled Polyester | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series DW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Housing Material Black Glass Filled Polyester | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Samtec DW Series Pin Header, Through Hole Mounting, 1 Row - DW-01-07-T-S-200
This pin header by Samtec is a top-notch straight pin header. Ideal for various applications, this product offers reliable performance and reliability. With precise technical specifications and high-quality construction, it ensures seamless integration into your projects.
Features & Benefits
• Through-hole mounting type for easy installation and secure connection
• 2.54 mm pitch with 1 row for efficient data transmission
• Unshrouded design for versatile usage
• High-traffic capability for demanding applications
• Reliable performance with a sleek design
Applications
• Used for precise connections in automation systems
• Ideal for electrical equipment requiring stable data transmission
• Can be used for mechanical projects that demand secure connections
Can it be used in high-traffic applications?
Yes, it is designed to handle high-traffic demands efficiently.
Will it fit securely in through-hole installations?
Yes, the through-hole mounting type ensures a secure connection.
Is this pin header suitable for automation systems?
Yes, it is ideal for automation applications requiring precise connections.
Can it be used in mechanical projects?
Yes, it is reliable for various mechanical projects.
Is this pin header easy to install?
Yes, the design allows for easy and hassle-free installation.
Related links
- Samtec DW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec DW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
