Samtec ERM8 Series Straight Surface PCB Header, 10 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 900 more to save 8%

View bulk pricing options

Subtotal (1 reel of 450 units)*

€2,158.20

(exc. VAT)

€2,654.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450€4.796€2,158.20-
900 +€4.374€1,968.308%

*price indicative

RS Stock No.:
197-6624
Mfr. Part No.:
ERM8-010-02.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM8

Product Type

PCB Header

Current

1.4A

Pitch

800μm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

318V

The Samtec ERM8 series edge rate rugged high speed Terminal strip. It has phosphor bronze as contact material and black liquid crystal polymer as insulator material.

Current rating 2.2A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy