Samtec HMTSW Series Straight Surface Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 197-6729
- Mfr. Part No.:
- HMTSW-102-07-T-S-180
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.27
(exc. VAT)
€0.33
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.27 |
| 10 - 99 | €0.26 |
| 100 - 249 | €0.22 |
| 250 - 499 | €0.21 |
| 500 + | €0.15 |
*price indicative
- RS Stock No.:
- 197-6729
- Mfr. Part No.:
- HMTSW-102-07-T-S-180
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | HMTSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series HMTSW | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Samtec HMTSW series high temp variable post height terminal strip. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.
Flex stack design allows modified post height and body position in .005" increments
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HMTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HMTSW Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec HMTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
