Samtec HTSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 197-6809
- Mfr. Part No.:
- HTSW-110-08-G-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €4.10
View bulk pricing optionsSubtotal (1 unit)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.01 | - |
| 10 - 99 | €3.60 | €4.10 |
| 100 - 249 | €3.22 | €79.00 |
| 250 - 499 | €2.77 | €310.00 |
| 500 + | €2.51 | €750.00 |
*price indicative
- RS Stock No.:
- 197-6809
- Mfr. Part No.:
- HTSW-110-08-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | HTSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series HTSW | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 550V | ||
The Samtec HTSW series high temp terminal strip. It has phosphor bronze as terminal material and natural liquid crystal polymer as insulator material. It is widely used in Industry's largest variety of standard pin counts, terminal lengths and options.
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
