Samtec STMM Series Straight Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€100.76

(exc. VAT)

€123.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
22 - 88€4.58€100.76
110 - 198€4.085€89.87
220 +€3.893€85.65

*price indicative

RS Stock No.:
198-1668
Mfr. Part No.:
STMM-110-02-F-D-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

STMM

Product Type

PCB Header

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec STMM series consist of shrouded Terminal strip cable mate and it is having polarization notch. It also has black liquid Crystal Polymer insulating material.

Terminal material: phosphor bronze

SMT lead coplanarity:(0.10mm) .004" max

All common pin counts from 4 to 25

Related links