Samtec T1M Series Straight Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €5.45

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.025€6.05-
10 - 18€2.48€4.96€5.45
20 - 98€1.865€3.73€23.20
100 +€1.64€3.28€138.50

*price indicative

Packaging Options:
RS Stock No.:
198-1675
Mfr. Part No.:
T1M-02-F-SV-L
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T1M

Current

3.3A

Pitch

1mm

Housing Material

Natural LCP

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-10°C

Termination Type

Solder

Row Pitch

1mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec T1M series consist of discrete wire Terminal strip. It is having voltage rating of 250VAC/353VDC and it also has phosphor bronze weld tab.

Insulator material: natural LCP

Terminal material: phosphor bronze

Current rating:3.3A per pin (1 pin powered)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy