Samtec TEM Series Straight Through Hole PCB Header, 30 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 90 units)*

€694.80

(exc. VAT)

€855.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€7.72€694.80

*price indicative

RS Stock No.:
198-2649
Mfr. Part No.:
TEM-115-02-03.0-H-D-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TEM

Product Type

PCB Header

Pitch

800μm

Number of Contacts

30

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec TEM series header is a 0.8mm Tiger Eye micro Terminal strip with 30 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 2.9A per pin

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy