Samtec TFM Series Straight Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
198-2700
Mfr. Part No.:
TFM-115-02-S-D-A-P
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 30 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Voltage rating of 250 VAC

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy