Samtec TFM Series Straight Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 20 units)*

€103.80

(exc. VAT)

€127.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +€5.19€103.80

*price indicative

RS Stock No.:
198-2704
Mfr. Part No.:
TFM-120-01-S-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 40 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Voltage rating of 250 VAC

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy