Samtec TFM Series Straight Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6.94

*price indicative

RS Stock No.:
198-2711
Mfr. Part No.:
TFM-125-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Current

3.2A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 50 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Voltage rating of 250 VAC

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy