Samtec TFM Series Right Angle Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€12.52

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.52

*price indicative

RS Stock No.:
198-2713
Mfr. Part No.:
TFM-125-02-L-DH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Current

3.2A

Pitch

1.27mm

Number of Contacts

50

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CR
Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 50 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Voltage rating of 250 VAC

Operating Temperature ranges from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy