Samtec TLW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€0.97

(exc. VAT)

€1.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€0.97-
10 - 24€0.8116%
25 - 99€0.7027%
100 - 249€0.6038%
250 +€0.5444%

*price indicative

RS Stock No.:
198-2809
Mfr. Part No.:
TLW-103-05-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TLW

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

4.32mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

2.67mm

Samtec TLW series header is a 2.54mm low profile terminal strip with 6 contact pins.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 5.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy