Samtec TMM Series Straight Through Hole Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€0.66

(exc. VAT)

€0.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€0.66

*price indicative

RS Stock No.:
198-2845
Mfr. Part No.:
TMM-103-01-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

Samtec TMM series header is a 2mm low profile through hole terminal strip with 3 contact pins.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 3.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links