Samtec TMM Series Straight Surface Pin Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 73 units)*

€33.14

(exc. VAT)

€40.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
73 - 146€0.454€33.14
219 - 292€0.394€28.76
365 +€0.358€26.13

*price indicative

RS Stock No.:
198-2856
Mfr. Part No.:
TMM-104-01-T-S-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

281V

Samtec TMM series header is a 2mm low profile surface mount Terminal strip with 4 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy